Murata GRM185C80J475ME11J

CERAMIC CAPACITOR 0603 ceramic capacitor 22% ppm/C 20% 4.7muF 6.3V
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM185C80J475ME11J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM185C80J475ME11J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.057
Stock
55,000
181,406
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 4.7uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:1.6x0.8x0.8mm
TAIYO YUDENJWK212C6475MD-T
Cap, Mlcc, 0508, 6.3V, X6S, 4.7Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK212C6475MD-T
TAIYO YUDENJWK212C6475KD-T
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C T/R
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X6S ±10% 4.7muF
6.3V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM185C80J475ME11J provided by its distributors.

CERAMIC CAPACITOR 0603 ceramic capacitor 22% ppm/C 20% 4.7muF 6.3V
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 1608M/0603
GRM 0603 X6S 4.7UF 6.3V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH