Murata GRM188C80J475KE15D

6.3V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C80J475KE15D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

HQonline

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.027
$ 0.027
Stock
427,332
1,368,878
1,368,878
Authorized Distributors
1
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

6.3V 4.7uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10X475KQ8NNNC
6.3V 4.7uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 4.7uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C80J475KE15D provided by its distributors.

6.3V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 4.7 uF 6.3 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 6.3V X6S 10% SMD 0603 105°C Paper T/R
Cap Ceramic 4.7uF 6.3V X6S 10% Pad SMD 0603 105C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 1608M/0603
MURATA - GRM188C80J475KE15D - SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X6S, GRM Series
Cap, Mlcc, 4.7Uf, 6.3Vdc, X6S, 0603; Capacitance:4.7Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X6S; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C80J475KE15D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH