Murata GRM185C80J475ME11D

6.3V 4.7uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM185C80J475ME11D.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-69.81%

CAD Models

Download Murata GRM185C80J475ME11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.074
Stock
181,406
55,000
Authorized Distributors
6
3
Capacitance
4.7 µF
4.7 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 4.7uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:1.6x0.8x0.8mm
TAIYO YUDENJWK212C6475MD-T
Cap, Mlcc, 0508, 6.3V, X6S, 4.7Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK212C6475MD-T
TAIYO YUDENJWK212C6475KD-T
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C T/R
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X6S ±10% 4.7muF
6.3V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM185C80J475ME11D provided by its distributors.

6.3V 4.7uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 6.3V X6S 20% Pad SMD 0603 105C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 6.3V 4.7muF ±20% X6S
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH