Murata GRM155R62A104ME14J

Ceramic Capacitor, YES, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 1005M/0402
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R62A104ME14J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-12.49%

CAD Models

Download Murata GRM155R62A104ME14J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
220,504
1,806,556
Authorized Distributors
5
6
Capacitance
100 nF
100 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C104M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X5R 0402 20%
10V 100nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ104MV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 20 %, 0402, X5R, RoHS
KYOCERA AVX04026D104MAT2A
MLCC Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 0402 85C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.1uF 25volts X5R 20%
Samsung Electro-MechanicsCL05A104MP5NNNC
Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM155R62A104ME14J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 1005M/0402
CAP, MLCC, 0.1UF, X5R, 100V, 0402;
100nF ¡À20% X5R 100V 0402 1mm*500¦Ìm*500¦Ìm
GRM 0402 X5R 100NF 100V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH