Murata GRM155R62A104ME14D

100V 100nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R62A104ME14D.

Newark

Datasheet2 pages5 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+782%

CAD Models

Download Murata GRM155R62A104ME14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
1,867,310
220,504
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C104M8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.1uF 25volts X5R 20%
Samsung Electro-MechanicsCL05A104MP5NNNC
Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
CERAMIC CAPACITOR 0402 ceramic capacitor 15% ppm/C 20% 100nF 6.3V
Yageo GroupC0402C104M9PACTU
6.3V 100nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ104MV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 20 %, 0402, X5R, RoHS

Descriptions

Descriptions of Murata GRM155R62A104ME14D provided by its distributors.

100V 100nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 0.1Uf, 100V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R62A104ME14D.
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
0402 0.1 uF 100 V ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor
Cap Ceramic 0.1uF 100V X5R 20% Pad SMD 0402 85C Automotive T/R
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±20% 0.1muF
Cap Ceramic 0.1uF 100V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 100nF ±20% 100V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R62A104ME14D.