| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM155R60J104MA01DCT-ND | 17,923 | 1 | Cut Tape | ||||||||
| Avnet | GRM155R60J104MA01D | 0 | 10K | 3d | ||||||||
| Mouser | 81-GRM155R60J104MA1D | 111,342 | 1 | Tape & Reel | ||||||||
| Win Source | WS-GRM155R60J104MA01D | 20 | 10640 | 23h | ||||||||
| UnikeyIC | GRM155R60J104MA01D | 17,923 | 1380 | Tape & Reel | 4h |
Download Murata GRM155R60J104MA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM155R60J104MA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: