Murata GRM155R60J225ME95D

0402 2.2 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J225ME95D.

IHS

Datasheet2 pages0 years ago

Newark

element14 APAC

HQonline

Future Electronics

CAD Models

Download Murata GRM155R60J225ME95D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.016
$ 0.016
Stock
1,316,096
27,146,100
27,146,100
Authorized Distributors
4
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL05A225MQ5NNNC
6.3V 2.2uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A225MR5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 2.2uF, Surface Mount, 0402 inch
TAIYO YUDENAMK105BJ225MV-F
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
4V 2.2uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A225KP5NSNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 2.2uF, Surface Mount, 0402 inch

Descriptions

Descriptions of Murata GRM155R60J225ME95D provided by its distributors.

0402 2.2 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 2.2muF ±20% X5R
Chip Capacitor (MLCC) 0402 2.2µF ±20% 6.3V X5R
Capacitor, 2.2µF, 6.3V, 20%, X5R, 0402; Capacitance:2.2µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:±
Capacitor, Mlcc, X5R, 2.2Uf, 6.3V, 0402; Capacitance:2.2Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:1.02Mm Rohs Compliant: Yes |Murata GRM155R60J225ME95D
CAP, 2.2µF, 6.3V, 20%, X5R, 0402; Capacitance: 2.2µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH