Murata GRM155C80J225KE95D

6.3V 2.2uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80J225KE95D.

Newark

Datasheet4 pages6 years ago

Arrow.cn

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+2.38%

CAD Models

Download Murata GRM155C80J225KE95D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.02
$ 0.02
Stock
25,738,501
36,796
36,796
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-07-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
6.3V 2.2uF X6T ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 6.3V X5R 0402 / 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 2.2 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
6.3V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105C6225MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X6S +/-20% 0402 Gen Purp

Descriptions

Descriptions of Murata GRM155C80J225KE95D provided by its distributors.

6.3V 2.2uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 uF 6.3 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
Cap, 2.2Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C80J225KE95D.
CAP, 2.2UF, 6.3V, MLCC, 0402; Available until stocks are exhausted
Cap Ceramic 2.2uF 6.3V X6S 10% SMD 0402 105C Paper T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 2.2μF ±10% 6.3V X6S
Ceramic Capacitor 2.2uF, 6.3VDC, 0402, ±10 %
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155C80J225KE95D.