Murata GRM155C80J224KE01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 6.3Volts X6S 10%
$ 0.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80J224KE01J.

TME

Datasheet3 pages4 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.021
$ 0.019
$ 0.019
Stock
14,062
2,085,241
2,085,241
Authorized Distributors
3
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

35V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.22UF 6.3V X6S 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.22uF 4.0volts X6S 20% T=0.5mm
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1x0.5x0.5mm
6.3V 220nF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C80J224KE01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 6.3Volts X6S 10%
Cap Ceramic 0.22uF 6.3V X6S 10% SMD 0402 105°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 1005M/0402
CAP, MLCC, 0.22UF, X6S, 6.3V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH