Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155C8YA224KE01D

35V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C8YA224KE01D.

Newark

Datasheet4 pages6 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+46.75%

CAD Models

Download Murata GRM155C8YA224KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.02
$ 0.02
Stock
2,302,553
1,928,020
1,928,020
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0402 0.22 uF 6.3 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.22uF 4.0volts X6S 20% T=0.5mm
CAP CER 0.22UF 6.3V X6S 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
25V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C8YA224KE01D provided by its distributors.

35V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.22 uF 35 V X6S ±10% Tolerance SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 35V X6S 0402 / 0.22 µF ±10% 35V Ceramic Capacitor X6S 0402 (1005 Metric)
0402 (1005Metric) CERAMIC CAPACITOR GRM 35V 0.22muF ±10% X6S
Ceramic Capacitor, YES, Ceramic, 35V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH