Murata GRM1555C2A220JA01D

0402 22 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C2A220JA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.86%

CAD Models

Download Murata GRM1555C2A220JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.009
$ 0.009
Stock
5,586,278
139,594
139,594
Authorized Distributors
6
5
5
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX04025A220JAT2A
50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, GRM Series, 22 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]
Yageo GroupC0402C220J4GACTU
Multilayer Ceramic Capacitor, 22 pF, 16 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitor, 22 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C220JB5NNNC
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R / Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG220JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 22 pF, 0402, C0G/CG, RoHS

Descriptions

Descriptions of Murata GRM1555C2A220JA01D provided by its distributors.

0402 22 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1005M/0402
Capacitor, MLCC, 22PF, C0G/NP0, 100V, 0402;
Cap, Mlc, 22Pf, C0G/Np0, 100V, 0402; Capacitance:22Pf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C2A220JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C2A220JA01D.