Murata GRM1555C2A1R5CA01D

Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C2A1R5CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-1.17%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
Stock
366,526
17,139
Authorized Distributors
6
3
Capacitance
1.5 pF
1.5 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.5pF 50volts C0G +/-0.25pF
CERAMIC CAPACITOR 1.5PF 50V, C0G, 0.1pF, 0402, FULL REEL
Samsung Electro-MechanicsCL05C1R5BB5NNNC
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.5pF 50V C0G 0.25pF SMD 0402 125C Paper T/R

Descriptions

Descriptions of Murata GRM1555C2A1R5CA01D provided by its distributors.

Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 100V 1.5pF ±0.25pF C0G NP0
Capacitor, MLCC, 1.5PF, C0G/NP0, 100V, 0402;
Ceramic Capacitor, YES, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1005M/0402
Cap, Mlc, 1.5Pf, C0G/Np0, 100V, 0402; Capacitance:1.5Pf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C2A1R5CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH