What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005C0G1H1R5B050BA

Ceramic capacitor, 1.5 pF, 50 V (DC), ±0.1 pF, SMD 0402 (1005), C0G, C1005C0G1H1R5B050BA
$ 0.003
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H1R5B050BA.

IHS

Datasheet57 pages3 years ago

TDK

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1005C0G1H1R5B050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.011
$ 0.011
Stock
78,358
42,395,239
42,395,239
Authorized Distributors
3
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0402 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG1R5CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.50.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R5CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.5pF 50volts C0G +/-0.25pF
Samsung Electro-MechanicsCL05C1R5BB5NNNC
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0402 125C T/R

Descriptions

Descriptions of TDK C1005C0G1H1R5B050BA provided by its distributors.

Ceramic capacitor, 1.5 pF, 50 V (DC), ±0.1 pF, SMD 0402 (1005), C0G, C1005C0G1H1R5B050BA
CERAMIC CAPACITOR 1.5PF 50V, C0G, 0.1pF, 0402, FULL REEL
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 1.5pF
Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
C Series 0402 1.5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.5pF C0G Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=1.5pF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 1.5, TOL: +/-0.10PF, THICKNESS: 0.50 ± 0.05
CAP 1.5PF 50VDC C0G .10PF SMD 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H1R5B050BA.