
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-11978-1-ND | 32,705 | 1 | Cut Tape | ||||||||
| Arrow Electronics | GRM1555C1H1R5CA01J | 679 | 1 | |||||||||
| TME | GRM1555C1H1R5CA01J | 0 | 50K | 11h | ||||||||
| Avnet | GRM1555C1H1R5CA01J | 0 | 50K | 1d | ||||||||
| TTI Europe | GRM1555C1H1R5CA01J | 0 | 250K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Murata GRM1555C1H1R5CA01J.
Download Murata GRM1555C1H1R5CA01J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Murata GRM1555C1H1R5CA01J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM1555C1H1R5CA01J.