Murata GRM1555C1H7R5BA01D

50V 7.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H7R5BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-48.87%

CAD Models

Download Murata GRM1555C1H7R5BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.02
$ 0.02
Stock
1,002,422
3,974,195
3,974,195
Authorized Distributors
5
6
6
Capacitance
7.5 pF
7.5 pF
7.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 7.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 7.5 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50Volts C0G +/-0.50pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50Volts C0G +/-0.50pF
50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GRM1555C1H7R5BA01D provided by its distributors.

50V 7.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 7.5PF 50V C0G/NP0 0402 / Cap Ceramic 7.5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
0402 7.5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0402 7.5pF ±0.1pF 50V C0G(NP0)
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 卤0.1pF 7.5pF
Ceramic Capacitor, YES, Ceramic, 50V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H7R5BA01D.