Murata GJM1555C1H7R5BB01D

50V 7.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H7R5BB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-38.04%

CAD Models

Download Murata GJM1555C1H7R5BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.016
$ 0.016
Stock
3,974,195
1,002,422
1,002,422
Authorized Distributors
6
5
5
Capacitance
7.5 pF
7.5 pF
7.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 7.5 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50volts C0G +/-0.25pF
Cap Ceramic 7.5pF 50V C0G 0.5pF Pad SMD 0402 125C Automotive T/R
50V 7.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C689C5GACTU
0402 C 6.8PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Yageo GroupC0402C829C5GACTU
8.2pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata GJM1555C1H7R5BB01D provided by its distributors.

50V 7.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 7.5pF ±0.1pF C0G NP0
Cap Ceramic 7.5pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR T/R
CAP CER 7.5PF 50V C0G/NP0 0402 / 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 7.5pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 7.5pF ±0.1pF 50V C0G(NP0)
Cap, 7.5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H7R5BB01D
Ceramic Capacitor, YES, Ceramic, 50V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1005M/0402
CAP CER 7.5PF 50V C0G/NP0 0402
CAP, 7.5PF, 50V, MLCC, 0402; Capacitance: 7.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H7R5BB01D.