Murata GJM1555C1H7R5DB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50Volts C0G +/-0.50pF
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H7R5DB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-59.36%

CAD Models

Download Murata GJM1555C1H7R5DB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
8,212
157,159
157,159
Authorized Distributors
6
6
6
Capacitance
7.5 pF
7.5 pF
7.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 7.5 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50volts C0G +/-0.25pF
50V 7.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 7.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C689C5GACTU
0402 C 6.8PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H7R5DB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50Volts C0G +/-0.50pF
Cap Ceramic 7.5pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.5pF 7.5pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1005M/0402
CAP, 7.5PF, 50V, MLCC, 0402; Capacitance: 7.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH