Murata GRM1555C1H2R7WA01D

0402 2.7 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H2R7WA01D.

element14 APAC

Datasheet1 page8 years ago

Future Electronics

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+11.94%

CAD Models

Download Murata GRM1555C1H2R7WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.031
$ 0.031
Stock
1,763,054
878,802
878,802
Authorized Distributors
6
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.7pF C0G .25pF
0402 2.7 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG2R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 2.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG2R7CV-F
TAIYO YUDENUMK105CG2R7CW-F
Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0402 125°C T/R
Samsung Electro-MechanicsCL05C2R7BB5NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
KYOCERA AVX04025A2R7CAT2A
0402 2.7 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1555C1H2R7WA01D provided by its distributors.

0402 2.7 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.7pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 2.7pF
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
CAP CER 2.7PF 50V C0G/NP0 0402
CAP 2.7pF 50VDC C0G +/-0.05pF SMD 0402
CAP, 2.7PF, 50V, C0G/NP0, 0402; Capacitance: 2.7pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H2R7WA01D.