Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM1555C1H2R7WB01D

50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R7WB01D.

element14 APAC

Datasheet2 pages9 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download Murata GJM1555C1H2R7WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.03
$ 0.03
Stock
3,205,008
2,386,499
2,386,499
Authorized Distributors
6
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A2R7CAT2A
0402 2.7 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.7pF C0G .25pF
50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C279B5GAC
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R
TAIYO YUDENUMK105CG2R7CV-F
50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H2R7WB01D provided by its distributors.

50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.7 pF 50V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.7pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 2.7pF 卤0.05pF C0G NP0
Cap Ceramic 2.7pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1005M/0402
2.7pF ±0.05pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*550μm
CAP, 2.7PF, 50V, C0G/NP0, 0402; Capacitance:2.7pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.05pF;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH