Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C279C5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 0.25pF
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C279C5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet19 pages15 years ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+198%

CAD Models

Download Yageo Group C0402C279C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.009
$ 0.009
Stock
680,781
13,678,858
13,678,858
Authorized Distributors
6
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG2R7CV-F
50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor 2.7 pF 50 V ± 0.25pF C0G (NP0) 0402 [1005 Metric]
TAIYO YUDENUMK105CG2R7CW-F
Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0402 125°C T/R
Samsung Electro-MechanicsCL05C2R7BB5NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0402C279C5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 0.25pF
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R
Cap 2.7Pf 50Vdc C0G 0.25Pf Smd 0402 Rohs Compliant: Yes
2.7pF ±0.25pF C0G(NP0) 50V 0402 SMD MLCC, 1mm × 500μm × 500μm
CAPACITOR;CERAMIC;CAP;2.70PF;TOL+0.25PF SMT;VOL-RTG 50V;C0G;TR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402
Ceramic Capacitor 2.7pF, 50VDC, 0402, ±0.25 pF
0402 (1005Metric) SMD Comm C0G 50V 2.7pF ±0.25pF C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C279C5GAC TU
  • C0402C279C5GAC TU.
  • C0402C279C5GAC-TU
  • C0402C279C5GAC7867
  • C0402C279C5GACTU.