Murata GRM033R60J105ME11D

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J105ME11D.

IHS

Datasheet1 page8 years ago

Ciiva

Inventory History

3 month trend:
-4.23%

CAD Models

Download Murata GRM033R60J105ME11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.023
$ 0.023
Stock
2,032,943
103,463,444
103,463,444
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENJMK063ABJ105MP-F
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 1uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A105MQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]

Descriptions

Descriptions of Murata GRM033R60J105ME11D provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
Cap, 1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R60J105ME11D
0201 1 uF 6.3 V ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85C T/R
Chip Capacitor (MLCC) 0201 1µF ±20% 6.3V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R60J105ME11D.