Murata GRM0335C2A3R9CA01D

Cap Ceramic 3.9pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2A3R9CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.10%

CAD Models

Download Murata GRM0335C2A3R9CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.016
Stock
120,654
512,392
Authorized Distributors
5
3
Capacitance
3.9 pF
3.9 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 3.9 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 3.9PF 50V C0G/NP0 0201 / Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
0201 3.9 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK063CG3R9CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9pF 50V C0G 0201 +/-.25pF Gen Purp
Samsung Electro-MechanicsCL03C3R9BA3GNNC
Multilayer Ceramic Capacitor, 3.9 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C3R9BA3GNNH
Cap Ceramic 3.9pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of Murata GRM0335C2A3R9CA01D provided by its distributors.

Cap Ceramic 3.9pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 3.9pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603M/0201
CAP CER 3.9PF 100V C0G/NP0 0201
3.9pF ¡À0.25pF C0G(NP0) 100V 0201 600¦Ìm*300¦Ìm*300¦Ìm
CAP, 3.9PF, 100V, MLCC, 0201; Capacitance: 3.9pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH