Murata GRM0335C1H3R9BA01D

CAP CER 3.9PF 50V C0G/NP0 0201 / Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H3R9BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-13.62%

CAD Models

Download Murata GRM0335C1H3R9BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.014
$ 0.014
Stock
32,278,072
308,060
308,060
Authorized Distributors
6
6
6
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 3.9pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0603M/0201
Samsung Electro-MechanicsCL03C3R6CA3GNNH
Cap Ceramic 3.6pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C3R8CA3GNNH
Cap Ceramic 3.8pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
CAPACITOR CERAMIC 3.6PF 25V, C0G, 0.1pF, 0201, FULL REEL
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:3R6, Tol:C, Thickness:0.3, E series: 24

Descriptions

Descriptions of Murata GRM0335C1H3R9BA01D provided by its distributors.

CAP CER 3.9PF 50V C0G/NP0 0201 / Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
0201 3.9 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0201 3.9pF ±0.1pF 50V C0G(NP0)
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 3.9pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603M/0201
Cap, 3.9Pf, 50V, Mlcc, 0201; Capacitance:3.9Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H3R9BA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH