Samsung Electro-Mechanics CL03C3R9BA3GNNC

Multilayer Ceramic Capacitor, 3.9 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C3R9BA3GNNC.

IHS

Datasheet36 pages11 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics CL03C3R9BA3GNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
997,703
780,991
780,991
Authorized Distributors
1
6
6
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

0201 3.9 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 3.9 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 3.9pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C3R9CA3GNNC
25V 3.9pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 3.9pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK063CG3R9CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9pF 50V C0G 0201 +/-.25pF Gen Purp

Descriptions

Descriptions of Samsung Electro-Mechanics CL03C3R9BA3GNNC provided by its distributors.

Multilayer Ceramic Capacitor, 3.9 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]
25V 3.9pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3.9pF 25V C0G 0.1pF SMD 0201 125C Paper T/R
0201 (0603Metric) CERAMIC CAPACITOR CL 25V 3.9pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.1pF +Tol, 0.1pF -Tol, C0G, 0+-30ppm/Celcius TC, 3.9pF, Surface Mount, 0201 inch
Samsung Electro-Mechanics
CAP CER 3.9PF 25V C0G/NP0 0201

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc