Murata GRM0335C1H7R5BA01J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface...
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H7R5BA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.29%

CAD Models

Download Murata GRM0335C1H7R5BA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
413,733
804,013
804,013
Authorized Distributors
4
6
6
Capacitance
7.5 pF
7.5 pF
7.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:7R5, Tol:D, Thickness:0.3, E series: 24
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0201 0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0201 0.25pF
50V 8.2pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C

Descriptions

Descriptions of Murata GRM0335C1H7R5BA01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603M/0201
CAP CER 7.5PF 50V C0G/NP0 0201
7.5pF ¡À0.1pF C0G(NP0) 50V 0201 600¦Ìm*300¦Ìm
GRM 0201 C0G 7.5PF 50V ±0.1PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH