TDK C1005C0G1H080C

Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H080C.

JRH Electronics

Datasheet55 pages11 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG8R2DV-F
0402 8.2 pF 50 V ±5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0201 8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of TDK C1005C0G1H080C provided by its distributors.

Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C
8pF ¡À0.25pF C0G(NP0) 50V 0402 500¦Ìm
CAPACITOR CERAMIC, 8PF, 50V, C0G, 0402; Dielectric Characteristic:C0G / NP0; Capacitance:8pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos