Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C0603C0G1E7R5D

Case: C0603, T.C: C0G, Voltage: 1E, Cap Value: 7R5, Tol: D, Thickness: 0.3, E series: 24
$ 0.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E7R5D.

Newark

Datasheet31 pages25 years ago
Datasheet8 pages13 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E7R5D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 7.5pF 25volts C0G +/-0.25pF
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
CAP CER 7.5PF 50V C0G/NP0 0201 / Cap Ceramic 7.5pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
CAP CER 7.5PF 50V C0G/NP0 0201 / Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C8R2CA3GNNH
Cap Ceramic 8.2pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C8R2BA3GNNH
Cap Ceramic 8.2pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of TDK C0603C0G1E7R5D provided by its distributors.

Case:C0603, T.C:C0G, Voltage:1E, Cap Value:7R5, Tol:D, Thickness:0.3, E series: 24
CAPACITOR CERAMIC 7.5PF 25V, C0G, 0.5pF, 0201
7.5pF ±0.5pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAPACITOR CERAMIC 7.5PF 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:7.5pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD
Circular Connectors - Contacts Tape & Reel (TR) 1 (Unlimited) Power, Stamped Crimp Pin 13 Weeks Tin 2.5mm 2.5mm System TE CONNECTIVITY / AMP 929967-1Contact, 2.5mm System Series, Pin, 20 AWG, 18 AWG, Crimp, Copper Nickel Silicon

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos