Murata GRM0335C1E3R0WA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 25 VDC 0.05 pF 0201 C0G
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E3R0WA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.54%

CAD Models

Download Murata GRM0335C1E3R0WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.026
Stock
101,017
672,908
Authorized Distributors
6
6
Capacitance
3 pF
3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
CERAMIC CAPACITOR 3PF 25V, C0G/NP0, 0.25pF, 0201
Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 01005 125C T/R
25V 3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C030BB8NNNC
Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM0335C1E3R0WA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 25 VDC 0.05 pF 0201 C0G
CERAMIC CAPACITOR 0201 ceramic capacitor 30ppm/Cel ppm/C 3pF 25V
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.6667% +Tol, 1.6667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603M/0201
CAP, 3PF, 25V, MLCC, 0201; Capacitance: 3pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH