TDK C0603C0G1E030B

25V 3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E030B.

Arrow Electronics

Datasheet1 page14 years ago

CAD Models

Download TDK C0603C0G1E030B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CAP CER 3PF 25V C0G/NP0 0201 / 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 3 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 3pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C030CA3GNNH
Cap Ceramic 3pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C030BA3GNNH
Cap Ceramic 3pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of TDK C0603C0G1E030B provided by its distributors.

25V 3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:030, Tol:B, Thickness:0.3, E series: S
Cap Ceramic 3pF 25V C0G 0.1pF Pad SMD 0201 125C Automotive
CAPACITOR CERAMIC, 3PF, 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:3pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:25VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos