Murata GRM0335C1E2R3CA01D

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.87% +Tol, 10.87% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount,...
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E2R3CA01D.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

CAD Models

Download Murata GRM0335C1E2R3CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.012
Stock
12,145
74,444
Authorized Distributors
4
5
Capacitance
2.3 pF
2.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GRM0335C1E2R3CA01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.87% +Tol, 10.87% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0201
CAP CER 2.3PF 25V C0G/NP0 0201
GRM 0201 C0G 2.3PF 25V ±0.25PF
CAP, 2.3PF, 25V, MLCC, 0201; Capacitance: 2.3pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH