Yageo Group CC0201CRNPO9BN2R2

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0201 0.25pF
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201CRNPO9BN2R2.

IHS

Datasheet15 pages2 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CC0201CRNPO9BN2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
21,029,433
13,663,763
13,663,763
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 0.25pF
Samsung Electro-MechanicsCL05C2R2CB5NNNC
50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0201CRNPO9BN2R2 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0201 0.25pF
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0201 125C T/R
YAGEO (PHYCOMP) CC0201CRNPO9BN2R2 SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 2.2 pF, 50 V,0.25pF, C0G / NP0
Chip Capacitor (MLCC) 0201 2.2pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201
CAP CER 2.2PF 50V C0G/NPO 0201
CAPACITOR, 0201, 2.2PF, 50V, NP0; Dielectric Characteristic:C0G / NP0; Capacitance:2.2pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50V; Temperature Coefficient:± 30ppm/°C; Series:2238868; Capacitor Case Style:0201; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0201; External Depth:0.3m; External Length / Height:0.6mm; External Width:0.3mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0201CRNPO9BN2R2.