Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E2R3CB01D

GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 2.3pF
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E2R3CB01D.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GJM0335C1E2R3CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.005
$ 0.005
Stock
193,167
95,184
95,184
Authorized Distributors
3
3
3
Capacitance
2.3 pF
2.3 pF
2.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.3pF 25volts C0G +/-0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.3pF 50volts C0G +/-0.1pF
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.4pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 2.2PF 25V, C0G, 0.25pF, 0201

Descriptions

Descriptions of Murata GJM0335C1E2R3CB01D provided by its distributors.

GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 2.3pF
2.3pF ±0.25pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
Ceramic Capacitor, YES, Ceramic, 25V, 10.8696% +Tol, 10.8696% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0603M/0201
CAP, 2.3PF, 25V, MLCC, 0201; Capacitance: 2.3pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH