Murata GRM0335C1E270GA01D

Cap Ceramic 27pF 25V C0G 2% Pad SMD 0201 125C T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E270GA01D.

TME

Datasheet3 pages4 years ago

Ciiva

X-ON

Inventory History

3 month trend:
-31.82%

CAD Models

Download Murata GRM0335C1E270GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.044
$ 0.044
Stock
131,634
141,701
141,701
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
2 %
2 %
2 %
Height
300 µm
330 µm
330 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C270JA3GNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 27pF, Surface Mount, 0201 inch
0201 27 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0201 125C T/R
0402 27 pF 25 V ±5% Tolerance C0G/NP0 Monolithic Ceramic Chip Capacitor
Yageo GroupC0402C270J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0402 5%
50V 27pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E270GA01D provided by its distributors.

Cap Ceramic 27pF 25V C0G 2% Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 27pF ±2% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603M/0201
CAP, 27PF, 25V, MLCC, 0201; Capacitance: 27pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH