Murata GRM1555C1E270JA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 25volts C0G 5%
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E270JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+18.73%

CAD Models

Download Murata GRM1555C1E270JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.096
$ 0.096
Stock
1,269,166
428,792
428,792
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C270J5GACTU
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R
Samsung Electro-MechanicsCL05C270JB5NNNC
50V 27pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 27 Pf, - 5%, C0g / Np0, 25 V, 0201 [0603 Metric]
50V 27pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C270K5GACTU
Cap Ceramic 27pF 50V C0G 10% Pad SMD 0402 125C Extreme Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 27pF 25volts C0G +/-5%

Descriptions

Descriptions of Murata GRM1555C1E270JA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 25volts C0G 5%
0402 27 pF 25 V ±5% Tolerance C0G/NP0 Monolithic Ceramic Chip Capacitor
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 27pF
Chip Capacitor (MLCC) 0402 27pF ±5% 25V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH