Yageo Group C0402C270J5GACTU

Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C270J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-25.61%

CAD Models

Download Yageo Group C0402C270J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.008
$ 0.008
Stock
2,775,703
6,430,852
6,430,852
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL05C270JB5NNNC
50V 27pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 27 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 25volts C0G 5%
50V 27pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 27 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C270JBANNNC
Multilayer Ceramic Capacitor, 27 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0402C270J5GACTU provided by its distributors.

Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, Surface Mount, 0402
Ceramic, Commercial-(CxxxxC), 27 pF, 5%, 50 V, 0402, C0G, SMD, MLCC, Ultra-Stable, Low Loss, Class I
Cap 27Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;27.0PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
Chip Capacitance (Mlcc) 0402 27pF ±5% 50V C0G, NP0
SMD MLC Capacitor 27pF 50V 5% NPO 0402
CAP, 27PF, 50V, 5%, C0G/NP0, 0402; Capacitance:27pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C270J5GAC 7867
  • C0402C270J5GAC TU
  • C0402C270J5GAC TU.
  • C0402C270J5GAC-7867
  • C0402C270J5GAC-TU
  • C0402C270J5GAC7867
  • C0402C270J5GAC7867+
  • C0402C270J5GACTU.