Murata GRM022R60J104ME15L

6.3V 100nF X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM022R60J104ME15L.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-51.03%

CAD Models

Download Murata GRM022R60J104ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.02
Stock
8,574,106
608,008
Authorized Distributors
6
3
Capacitance
100 nF
100 nF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
Ceramic
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C104M9PACTU
6.3V 100nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04026D104MAT2A
MLCC Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 0402 85C T/R
0402 0.1 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic capacitor
CERAMIC CAPACITOR 0402 ceramic capacitor 15% ppm/C 20% 100nF 6.3V
Yageo GroupC0402C104M8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
KYOCERA AVX0402ZD104MAT2A
0402 100 nF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM022R60J104ME15L provided by its distributors.

6.3V 100nF X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP, 0.1UF, 6.3V, MLCC, 01005; Available until stocks are exhausted Alternatives available
01005 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 01005 85°C T/R / CAP CER 0.1UF 6.3V X5R 01005
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402M/01005
01005 (0402Metric) CERAMIC CAPACITOR GRM 6.3V 0.1muF ±20% X5R
Cap, 0.1Uf, 6.3V, Mlcc, 01005; Capacitance:0.1Μf; Voltage Rating:6.3V; Ceramic Capacitor Case:01005 [0402 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM022R60J104ME15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH