KYOCERA AVX CM02X5R104M06AH

CAP CER 0.1UF 6.3V X5R 01005 / 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CM02X5R104M06AH.

IHS

Datasheet21 pages3 years ago
Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+137%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.007
Stock
608,008
8,574,106
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
0402
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
200 µm
200 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX CM02X5R104M06AH provided by its distributors.

CAP CER 0.1UF 6.3V X5R 01005 / 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
6.3V 100nF X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005
Chip Capacitance (Mlcc) 1005 100nF ±20% 6.3V X5R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX