Murata GRM0225C1ER80BA03L

Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 01005 125C T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1ER80BA03L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.18%

CAD Models

Download Murata GRM0225C1ER80BA03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.092
$ 0.092
Stock
459,667
256,884
256,884
Authorized Distributors
6
5
5
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
200 µm
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.8PF 25V C0G/NP0 0201 / Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C0R8CA3GNNC
Cap Ceramic 0.8pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.80pF 25volts C0G 0.1pF
Samsung Electro-MechanicsCL03C0R8BA3GNNC
Multilayer Ceramic Capacitor, 0.8 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.8pF C0G 0402 0.1pF

Descriptions

Descriptions of Murata GRM0225C1ER80BA03L provided by its distributors.

Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 01005 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402M/01005
GRM CERAMIC CAPACITOR 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm C0G NP0 ±0.1pF 0.8pF
CAP, 0.8PF, 25V, 0.1PF, C0G, CERAMIC, 01
CAP, 0.8PF, 25V, MLCC, 01005; Capacitance: 0.8pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH