Murata GRJ43DR73A473KWJ1L

Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ43DR73A473KWJ1L.

element14 APAC

Datasheet221 pages15 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-10.96%

CAD Models

Download Murata GRJ43DR73A473KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.485
$ 0.485
Stock
33,255
1,232,689
1,232,689
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1kV 47nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
Yageo GroupC1812C473KCRACTU
1812 C 47NF CERAMIC MULTILAYER CAPACITOR, 500 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1812V473KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10%
KYOCERA AVX1812CC473KAT1A
Cap Ceramic 0.047uF 600V/630V X7R 10% SMD 1812 125°C T/R
KYOCERA AVX1812CC473KAZ1A
Cap Ceramic 0.047uF 600V/630V X7R 10% SMD 1812 FlexiTerm 125°C T/R

Descriptions

Descriptions of Murata GRJ43DR73A473KWJ1L provided by its distributors.

Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 4532M/1812
1812 (4532Metric) CERAMIC CAPACITOR GRJ 1kV 0.047muF ±10% X7R
0.047 µF ±10% 1000V (1kV) X7R 1812 (4532 Metric) Surface Mount Ceramic Capacitor
CAPACITOR, SOFT TERMINATION, 47NF; Product Range:MURATA - GRJ Series; Capacitanc
CAPACITOR, SOFT TERMINATION, 47NF; Capacitance:47000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:1kV; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH