Yageo Group C1812C473KCRACTU

1812 C 47NF Ceramic Multilayer Capacitor, 500 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C473KCRACTU.

Farnell

Datasheet24 pages2 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet9 pages17 years ago
Datasheet10 pages17 years ago
Datasheet7 pages20 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet7 pages20 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet22 pages7 years ago
Datasheet24 pages11 years ago
Datasheet4 pages2 years ago
Datasheet1 page0 years ago

IHS

Electro Sonic

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-54.62%

CAD Models

Download Yageo Group C1812C473KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.99
Stock
202,369
6,910
Authorized Distributors
6
3
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

500V 47nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC473KAZ1A
Cap Ceramic 0.047uF 600V/630V X7R 10% SMD 1812 FlexiTerm 125°C T/R
Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
Yageo GroupC1812V473KDRACTU
1812 ARCSHIELD HV 47NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
KYOCERA AVX18121C473KAT2A
Cap Ceramic 0.047uF 100V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVX18127C473KAT2A
1812 STANDARD 47NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of Yageo Group C1812C473KCRACTU provided by its distributors.

1812 C 47NF CERAMIC MULTILAYER CAPACITOR, 500 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.047uF 500V X7R 10% SMD 1812 125°C Plastic T/R
Avnet Japan
CERAMIC CAPACITOR 0.047UF 500V, X7R, 10%, 1812, FULL REEL
High Voltage Ceramic Capacitor 1000pcs (Reel) 47nF, 500VDC, 1812, ±10 %
SMD MULTILAYER CERAMIC CAPACITOR, HIGH VOLTAGE, 47000 PF, 500 V, 1812 [4532 METRIC], ± 10%, X7R ROHS COMPLIANT: YES
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812
1812 (4532Metric) SMD Comm X7R HV 500V 0.047muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C473KCRAC-TU
  • C1812C473KCRAC7800
  • C1812C473KCRACTU.