
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GCJ43DR72J473KXJ1L | 4,650 | 1 | Cut Tape | ||||||||
| DigiKey | 490-5616-1-ND | 3,710 | 1 | Cut Tape | ||||||||
| TTI | GCJ43DR72J473KXJ1L | 4,000 | 1K | Tape & Reel | 20m | |||||||
| TME | GCJ43DR72J473KXJ1L | 0 | 1K | 20h | ||||||||
| TTI Europe | GCJ43DR72J473KXJ1L | 3,000 | 1K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Murata GCJ43DR72J473KXJ1L.
Download Murata GCJ43DR72J473KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCJ43DR72J473KXJ1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCJ43DR72J473KXJ1L.