Murata GRJ31CC71H475KE11L

Cap Ceramic 4.7uF 50V X7S 10% Pad SMD 1206 Soft Termination 125C T/R
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ31CC71H475KE11L.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-61.44%

CAD Models

Download Murata GRJ31CC71H475KE11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.136
$ 0.136
Stock
1,507,074
3,717,471
3,717,471
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C475K3PACTU
MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 25V 4.7UF X5R 1206 10% ROHS COMPLIANT: YES
Yageo GroupC1206C475K4PACTU
1206 C 4.7uF Ceramic Multilayer Capacitor; 16 VDC; +85degC; X5R Dielec; +/-10%
50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK316BJ475KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS

Descriptions

Descriptions of Murata GRJ31CC71H475KE11L provided by its distributors.

Cap Ceramic 4.7uF 50V X7S 10% Pad SMD 1206 Soft Termination 125C T/R
1206 4.7 uF 50 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRJ 50V 4.7muF ±10% X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH