Murata GRM31CR61A475KA01L

10V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61A475KA01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Future Electronics

TME

Ciiva

Farnell

Inventory History

3 month trend:
-29.97%

CAD Models

Download Murata GRM31CR61A475KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.09
$ 0.09
Stock
1,109,805
1,088,422
1,088,422
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31A475KPHNNNE
Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric]
1206 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK316BJ475KL-T
1206 4.7 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206
Yageo GroupC1206C475K8PACTU
1206 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
Yageo GroupC1206C475K4PACTU
16V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CR61A475KA01L provided by its distributors.

10V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 4.7 - F, - 10%, X5R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 3216M/1206
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85C T/R
Chip Monolithic Ceramic Capacitors | CAP CER 4.7UF 10V X5R 1206
1206 (3216Metric) CERAMIC CAPACITOR GRM 10V 4.7muF ±10% X5R
Ceramic Capacitor 4.7uF, 10VDC, 1206, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR61A475KA01L.