Murata GRJ31BR72J222KWJ1L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 630volt X7R +/-10%
$ 0.203
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ31BR72J222KWJ1L.

element14 APAC

Datasheet221 pages15 years ago

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.118
$ 0.118
Stock
26,975
586,263
586,263
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 500V 1206 Blister T/R
Samsung Electro-MechanicsCL31B222KGFNNNE
500V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Samsung Electro-MechanicsCL31B222KHFNNNE
630V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 3216M/1206

Descriptions

Descriptions of Murata GRJ31BR72J222KWJ1L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 630volt X7R +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRJ 630V 2200pF 卤10% X7R
MLCC - 1206 630V X7R 2200pF 10% Flex
Cap, Mlc, 2200Pf, X7R, 630V, 1206; Capacitance:2200Pf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ31BR72J222KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH