Murata GCJ31BR72J222KXJ1L

Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31BR72J222KXJ1L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+141%

CAD Models

Download Murata GCJ31BR72J222KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.12
$ 0.12
Stock
132,184
627,397
627,397
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

630V 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 500V 1206 Blister T/R
Samsung Electro-MechanicsCL31B222KGFNNNE
500V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B222KGFNNNF
Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
Samsung Electro-MechanicsCL31B222KHFNNNE
630V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V X7R 10% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of Murata GCJ31BR72J222KXJ1L provided by its distributors.

Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
1206 2200 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR GCJ 630V 2200pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 3216M/1206
Capacitor, Mlcc, 2200Pf, X7R, 630V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31BR72J222KXJ1L
Capacitor, MLCC, 2200PF, X7R, 630V, 1206;
CAP CER 2200PF 630V 10% X7R 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH