Murata GR442QR73D101KW01L

Cap Ceramic 100pF 2000V X7R 10% SMD 1808 125°C Embossed T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR442QR73D101KW01L.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-1.55%

CAD Models

Download Murata GR442QR73D101KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.327
Stock
158,364
24,390
Authorized Distributors
6
5
Capacitance
100 pF
100 pF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1808C101KGRACTU
Cap Ceramic 100pF 2000V X7R 10% Pad SMD 1808 125C Low ESR Medical T/R
1808 100 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1808 100 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C101KGRACTU
SMD Comm X7R HV 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X7R ±10% 100pF
KYOCERA AVX1206GC101KAT1A
1206 100PF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C101KDRACTU
Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 125C Medical T/R

Descriptions

Descriptions of Murata GR442QR73D101KW01L provided by its distributors.

Cap Ceramic 100pF 2000V X7R 10% SMD 1808 125°C Embossed T/R
1808 (4520Metric) CERAMIC CAPACITOR GR4 2kV 100pF ±10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 4520M/1808
Cap, 100Pf, 2Kv, Mlcc, 1808 Rohs Compliant: Yes |Murata GR442QR73D101KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH