Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C101KDRACTU

Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C101KDRACTU.

IHS

Datasheet24 pages3 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-13.98%

CAD Models

Download Yageo Group C0805C101KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.216
Stock
100,463
141,473
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC0805X101KDRACTU
Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125C Low ESR Medical T/R
KYOCERA AVX08055C101KAT2A
50V 100pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C101KAT2A
25V 100pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C101KAT2A
100V 100pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C101KDRACTU provided by its distributors.

Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm X7R HV 1kV 100pF ±10% X7R
100pF ±10% X7R 1KV 0805 SMD mount 2mm*1.25mm*1.25mm
CAP, 100PF, 1 KV, 10%, X7R, 0805;
NXP LPC43S50FET180E MCU, 32BIT, CORTEX-M0/M4, 204MHZ, BGA180
C0805C101KDRAC7800, YAGEO / KEMET ELECTRONICS
CAP, 100PF, 1 KV, 10%, X7R, 0805; Capacitance: 100pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C101KDRAC 7800
  • C0805C101KDRAC7800