Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GA342QR7GD101KW01L

1808 100 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA342QR7GD101KW01L.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-44.81%

CAD Models

Download Murata GA342QR7GD101KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.444
Stock
233,593
783,146
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 100pF 2000V X7R 10% SMD 1808 125°C Embossed T/R
Yageo GroupC1808C101KHRACTU
CAP MLCC, 100PF, 3KV, X7R, 10%, 1808; Product Range:KEMET - C Series; Capacitanc
Yageo GroupC1808C101KGRACTU
100pF ±10% 2kV X7R 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1210C101KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 100pF X7R 1210 10%
KYOCERA AVX1206GC101KAT1A
1206 100PF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX1206AC101KAT1A
1kV 100pF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GA342QR7GD101KW01L provided by its distributors.

1808 100 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 250VAC X7R 10% Pad SMD 1808 125C T/R
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 4520M/1808
GA3 CERAMIC CAPACITOR 1808 (4520Metric) Ceramic Capacitor 0.177Lx0.079W 4.50mmx2.00mm X7R ±10% 100pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH