
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-5745-1-ND | 969 | 1 | Cut Tape | ||||||||
| TTI | GR355DD72W224KW01L | 11,000 | 1K | Tape & Reel | 9h | |||||||
| TME | GR355DD72W224KW01L | 0 | 1K | 20h | ||||||||
| Avnet | GR355DD72W224KW01L | 0 | 1K | 4d | ||||||||
| TTI Asia | GR355DD72W224KW01L | Contact | 22h |
Download datasheets and manufacturer documentation for Murata GR355DD72W224KW01L.
Download Murata GR355DD72W224KW01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GR355DD72W224KW01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GR355DD72W224KW01L.