
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GC355DD72W224KX01L | 0 | 1K | 15h | ||||||||
| Avnet | GC355DD72W224KX01L | 0 | 1K | 5d | ||||||||
| Arrow Electronics | GC355DD72W224KX01L | 0 | 1K | |||||||||
| Farnell | GC355DD72W224KX01L | 0 | 1K | Tape & Reel | 17h | |||||||
| Mouser | 81-GC355DD72W224KX1L | 986 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GC355DD72W224KX01L.
Download Murata GC355DD72W224KX01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GC355DD72W224KX01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GC355DD72W224KX01L.